
3SU19000KQ800AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU19000KQ800AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU19000KQ800AA0 |
Description | CBL RIBN 7COND FLAT GRAY 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 7 Conductors Flat Cable 16.4' (5.00m) |
Datasheet | Datasheet |
Category | Cable Type Flat Cable |
Mfr | Number of Conductors 7 |
Series | Length 16.4' (5.00m) |
Packaging Box | Jacket Color |
Part Status Active | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $262.68000 | $262.68 |

