Digital Switch Latch Current Source Hall Effect TO-92UA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAL1561 UA

DigiKey Part Number
246-HAL1561UACT-ND - Cut Tape (CT)
246-HAL1561UATB-ND
Manufacturer
Manufacturer Product Number
HAL1561 UA
Description
MAGNETIC SWITCH LATCH TO92UA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Current Source Hall Effect TO-92UA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Function
Latch
Technology
Polarization
-
Sensing Range
4mT Trip, -4mT Release
Test Condition
-
Voltage - Supply
2.7V ~ 24V
Current - Supply (Max)
1.6mA
Current - Output (Max)
-
Output Type
Current Source
Features
-
Operating Temperature
-40°C ~ 170°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
TO-92UA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,822
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.66000$6.66
5$5.85400$29.27
10$5.55000$55.50
25$5.18960$129.74
50$4.94440$247.22
100$4.71910$471.91
500$4.26712$2,133.56
1,000$4.09916$4,099.16
Bulk
QuantityUnit PriceExt Price
2,000$3.94525$7,890.50
4,000$3.80417$15,216.68
6,000$3.72718$22,363.08
10,000$3.63554$36,355.40
14,000$3.57830$50,096.20
20,000$3.52019$70,403.80
Manufacturers Standard Package