Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3SU12016AF201AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU12016AF201AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU12016AF201AA0 |
Description | LED PNL IND RED DIF 22MM SRW TER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 230V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 3SU12016AF201AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 230V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 22.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 450 ~ 1120mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $675.15000 | $675.15 |
| 10 | $568.58200 | $5,685.82 |
| 100 | $507.34380 | $50,734.38 |


