
3SU11002BM603NA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11002BM603NA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11002BM603NA0 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11002BM603NA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $771.09000 | $771.09 |
| 10 | $665.02100 | $6,650.21 |
| 25 | $626.82040 | $15,670.51 |
| 50 | $599.32920 | $29,966.46 |
| 100 | $572.98680 | $57,298.68 |










