MFG_3SU10500AA200AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU10500AB200AA0

DigiKey Part Number
3473-3SU10500AB200AA0-ND
Manufacturer
Manufacturer Product Number
3SU10500AB200AA0
Description
CONFIG SW BODY PUSHBUT NON-ILLUM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
3SU10500AB200AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Siemens, 22mm
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$101.42000$101.42
10$87.53900$875.39
25$82.54400$2,063.60
50$78.94820$3,947.41
100$75.50140$7,550.14
250$71.16728$17,791.82
500$68.04802$34,024.01
1,000$65.05873$65,058.73
Manufacturers Standard Package