
3SU10022BL400AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10022BL400AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10022BL400AA0 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10022BL400AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.57000 | $178.57 |
| 10 | $154.10400 | $1,541.04 |
| 25 | $145.29680 | $3,632.42 |
| 50 | $138.95480 | $6,947.74 |
| 100 | $132.88080 | $13,288.08 |
| 250 | $125.23908 | $31,309.77 |
| 500 | $119.73924 | $59,869.62 |









