
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | 4PST-3NC/1NO | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 6A (AC), 2A (DC) | |
Voltage Rating - AC | 240V | |
Voltage Rating - DC | 24V | |
Maximum Cable Length | 75m | |
Features | - | |
Operating Force | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,503.15000 | $9,503.15 |










