
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 3SB2 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $17.61900 | $176.19 |

