
3RX90100AA00 | |
---|---|
DigiKey Part Number | 3473-3RX90100AA00-ND |
Manufacturer | |
Manufacturer Product Number | 3RX90100AA00 |
Description | AS-I CABLE,100M,YELLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 16 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,953.29000 | $4,953.29 |
2 | $4,708.55500 | $9,417.11 |
3 | $4,570.02333 | $13,710.07 |
5 | $4,400.19200 | $22,000.96 |
7 | $4,291.08000 | $30,037.56 |
10 | $4,177.78100 | $41,777.81 |