



3RV20314UA15 | |
|---|---|
DigiKey Part Number | 3473-3RV20314UA15-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20314UA15 |
Description | MSP S2 CLASS 10 32-40A SCREW 1NO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Rotary |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency ATEX, CCC, CE, CSA, EAC, IECEx, UL, VDE |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,228.22000 | $5,228.22 |
| 5 | $4,329.59000 | $21,647.95 |
| 10 | $3,988.85800 | $39,888.58 |











