
3RT26271BB45 | |
|---|---|
DigiKey Part Number | 3473-3RT26271BB45-ND |
Manufacturer | |
Manufacturer Product Number | 3RT26271BB45 |
Description | CAP CONTACTOR 25KVAR 1NO+2NC 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 36 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 36 A | |
Switching Voltage | 400VAC - Nom | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 170 ms | |
Coil Power | 5.9W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,000.91000 | $4,000.91 |

