



6ES71376BD000BA0 | |
|---|---|
DigiKey Part Number | 3473-6ES71376BD000BA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71376BD000BA0 |
Description | COMMUNICATIONS MODULE 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Communications Module Backplane 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 6ES71376BD000BA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | SIMATIC ET 200SP | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Backplane | |
Termination Style | Requires Basic Unit | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,587.84000 | $4,587.84 |
| 10 | $4,051.14400 | $40,511.44 |

