Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20274AK60 | |
|---|---|
DigiKey Part Number | 3473-3RT20274AK60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20274AK60 |
Description | CONTACTOR S0 32A 120VAC 1NO/1NC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 96 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 120VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 79VA |
Contact Rating (Current) 32 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RA23278XB301AK6 | Siemens | 0 | 3473-3RA23278XB301AK6-ND | $7,325.27000 | Parametric Equivalent |
| 3RA23278XB302AK6 | Siemens | 0 | 3473-3RA23278XB302AK6-ND | $7,325.27000 | Parametric Equivalent |
| 3RA23288XB301AK6 | Siemens | 0 | 3473-3RA23288XB301AK6-ND | $8,002.97000 | Parametric Equivalent |
| 3RA23288XB302AK6 | Siemens | 0 | 3473-3RA23288XB302AK6-ND | $8,002.97000 | Parametric Equivalent |
| 3RT20271AK60 | Siemens | 174 | 3473-3RT20271AK60-ND | $2,619.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,577.19000 | $2,577.19 |








