
3RT20272XG400LA2 | |
|---|---|
DigiKey Part Number | 3473-3RT20272XG400LA2-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20272XG400LA2 |
Description | CONTACTOR RAIL S0 32A 125VDC 1NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 125VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 125VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 87.5 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 75 ms | |
Release Time | 50 ms | |
Coil Power | 13.2W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,123.47000 | $5,123.47 |

