
3RT20264XB400LA2 | |
|---|---|
DigiKey Part Number | 3473-3RT20264XB400LA2-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20264XB400LA2 |
Description | CONTACTOR RAIL S0 25A 24VDC 1NO/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 75 ms |
Coil Voltage 24VDC | Release Time 50 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 6.7W |
Contact Rating (Current) 25 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,927.00000 | $3,927.00 |

