3RT20161AB02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $2,828.11000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $2,828.11000
Datasheet

Parametric Equivalent


Siemens
In Stock: 76
Unit Price: $870.08000
Datasheet

Parametric Equivalent


Siemens
In Stock: 15
Unit Price: $668.98000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $925.08000
Datasheet

Parametric Equivalent


Siemens
In Stock: 2
Unit Price: $875.43000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $1,160.55000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $930.76000
Datasheet
Contactor 3PST-NO (3 Form A) 9 A 24VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 9 A 24VAC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RT20161AB02

DigiKey Part Number
3473-3RT20161AB02-ND
Manufacturer
Manufacturer Product Number
3RT20161AB02
Description
CONTACTOR S00 9A 24VAC 1NC SCRW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 9 A 24VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
9 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
20.4 VAC
Must Release Voltage
-
Contact Material
-
Operate Time
35 ms
Release Time
14 ms
Coil Power
27VA
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$870.08000$870.08
10$774.77800$7,747.78
25$739.77040$18,494.26
50$714.32180$35,716.09
100$689.73450$68,973.45
Manufacturers Standard Package