3RT20152QB42 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $1,012.81000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $1,169.92000
Datasheet

Parametric Equivalent


Siemens
In Stock: 1
Unit Price: $1,150.68000
Datasheet
Contactor 3PST-NO (3 Form A) 7 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT20152QB42

DigiKey Part Number
3473-3RT20152QB42-ND
Manufacturer
Manufacturer Product Number
3RT20152QB42
Description
COUPLNG RELAY S00 7A 24VDC 1NC S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 7 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Spring Terminal
Packaging
Box
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Must Operate Voltage
16.8 VDC
Mounting Type
Chassis Mount, DIN Rail
Operate Time
130 ms
Coil Voltage
24VDC
Release Time
20 ms
Contact Form
3PST-NO (3 Form A)
Coil Power
2.8W
Contact Rating (Current)
7 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3RT20152HB41Siemens03473-3RT20152HB41-ND$1,012.81000Parametric Equivalent
3RT20152JB41Siemens03473-3RT20152JB41-ND$1,169.92000Parametric Equivalent
3RT20152KB42Siemens13473-3RT20152KB42-ND$1,150.68000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,150.68000$1,150.68
Manufacturers Standard Package