



3RT20152AB01 | |
|---|---|
DigiKey Part Number | 3473-3RT20152AB01-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20152AB01 |
Description | CONTACTOR S00 7A 24VAC 1NO SPRG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 7 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 20.4 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 35 ms |
Coil Voltage 24VAC | Release Time 14 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 27VA |
Contact Rating (Current) 7 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $863.83000 | $863.83 |
| 10 | $769.23600 | $7,692.36 |
| 25 | $734.48240 | $18,362.06 |
| 50 | $709.21620 | $35,460.81 |
| 100 | $684.80740 | $68,480.74 |

