
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i3-6102E | |
Storage | Supports SATA | |
Memory | DDR4 (16GB Max Capacity) | |
Display Type | 22" Touchscreen | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | IP20/IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 7/10 | |
Approval Agency | CE, CSA, cULus, EAC, FCC, KC, RCM, UL | |
Weight | - |

