
3RP25761NM20 | |
|---|---|
DigiKey Part Number | 3473-3RP25761NM20-ND |
Manufacturer | |
Manufacturer Product Number | 3RP25761NM20 |
Description | RELAY TIME DELAY 60SEC 3A 250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay SPST-NO (1 Form A) 3 Sec ~ 60 Sec Delay 3A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RP25761NM20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Star Delta Controller | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 3 Sec ~ 60 Sec | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 200 ~ 240VAC, 380 ~ 440VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,635.50000 | $1,635.50 |










