Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 100 Hrs Delay 3A @ 250VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RP25052RW30

DigiKey Part Number
3473-3RP25052RW30-ND
Manufacturer
Manufacturer Product Number
3RP25052RW30
Description
RELAY TIME DELAY 100HR 3A 250V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 100 Hrs Delay 3A @ 250VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RP25052RW30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
DPDT (2 Form C)
Delay Time
0.05 Sec ~ 100 Hrs
Contact Rating @ Voltage
3A @ 250VAC
Voltage - Supply
24 ~ 240VAC/DC
Termination Style
Spring Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,096.38000$3,096.38
10$2,756.66100$27,566.61
25$2,631.90920$65,797.73
Manufacturers Standard Package