Protection Relay Overtemperature DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RN20111BW30

DigiKey Part Number
3473-3RN20111BW30-ND
Manufacturer
Manufacturer Product Number
3RN20111BW30
Description
THERMISTOR MOTOR PROT. 2 CO MANU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Protection Relay Overtemperature DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24 ~ 240VAC/DC
Manufacturer
Siemens
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Box
Features
Manual Reset
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Function
Overtemperature
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,482.73000$2,482.73
10$2,210.43200$22,104.32
25$2,110.42600$52,760.65
Manufacturers Standard Package