Parametric Equivalent
Parametric Equivalent

3RH21222QB40 | |
|---|---|
DigiKey Part Number | 3473-3RH21222QB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21222QB40 |
Description | COUPLING RELAY 2NO+2NC DC 24 SPR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 130 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Power 2.8W |
Contact Rating (Current) 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RH21222JB40 | Siemens | 0 | 3473-3RH21222JB40-ND | $1,395.60000 | Parametric Equivalent |
| 3RH21222KB40 | Siemens | 1 | 3473-3RH21222KB40-ND | $1,353.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,353.01000 | $1,353.01 |


