Motor Starter, Reversible 440 ~ 480VAC/DC Supply 270A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22LPU32BH

DigiKey Part Number
3473-22LPU32BH-ND
Manufacturer
Manufacturer Product Number
22LPU32BH
Description
STARTER-FVR,SZ5,3PH,N1,575V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 440 ~ 480VAC/DC Supply 270A 600V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
600V
Current - Output
270A
Wattage - Load
149140 W
Voltage - Supply
440 ~ 480VAC/DC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 40°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$213,644.23000$213,644.23
Manufacturers Standard Package