Imaging Camera Color CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6071826

DigiKey Part Number
1882-6071826-ND
Manufacturer
Manufacturer Product Number
6071826
Description
PICOCAM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Imaging Camera Color CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Imaging Camera
Visual Field (Max)
Lens Required
Visual Field (Min)
Lens Required
Installation Distance
Lens Required
Resolution
2448 x 2048 (5,013,504 Pixels)
Light Source
External
Scan Rate
24 scans/s
Image Type
Color
Sensor Type
CMOS
Voltage - Supply
12 ~ 24VDC
Features
Software Included
Mounting Type
Chassis Mount
Ingress Protection
IP30
Termination Style
Cable with Connector
Operating Temperature
0°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19,248.18000$19,248.18
Manufacturers Standard Package