
6060401 | |
|---|---|
DigiKey Part Number | 1882-6060401-ND |
Manufacturer | |
Manufacturer Product Number | 6060401 |
Description | MIDICAM |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | 1280 x 1024 (1,310,720 Pixels) | |
Light Source | External | |
Scan Rate | 50 scans/s | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 12 ~ 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - |

