
6052873 | |
|---|---|
DigiKey Part Number | 1882-6052873-ND |
Manufacturer | |
Manufacturer Product Number | 6052873 |
Description | SENSOR OPT ANALOG DIGITAL RS-485 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 2.95" ~ 4.92" (8 ~ 13cm) Analog, Digital, PNP, RS-485 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 2.95" ~ 4.92" (8 ~ 13cm) | |
Output Type | Analog, Digital, PNP, RS-485 | |
Voltage - Supply | 12V ~ 24V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69,565.89000 | $69,565.89 |









