
1090068 | |
|---|---|
DigiKey Part Number | 1882-1090068-ND |
Manufacturer | |
Manufacturer Product Number | 1090068 |
Description | EXCHANGE 1026538 |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.394" (10mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.394" (10mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 50µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | RGB LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -10°C ~ 55°C |

