
6041643 | |
|---|---|
DigiKey Part Number | 1882-6041643-ND |
Manufacturer | |
Manufacturer Product Number | 6041643 |
Description | SENSOR LEVEL LIQ SWITCH NPN/ PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NPN, PNP Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration NPN, PNP |
Manufacturer SICK, Inc. | Current 300 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Plastic |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Liquid | Voltage Rating 10V ~ 55V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13,617.52000 | $13,617.52 |















