
6038517 | |
|---|---|
DigiKey Part Number | 1882-6038517-ND |
Manufacturer | |
Manufacturer Product Number | 6038517 |
Description | SENSOR LEVEL SLD SWITCH DPDT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solids Level Sensor Switch DPDT Output Male 1 1/2" (38.1mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solids | |
Output Type | Switch | |
Output Configuration | DPDT | |
Current | 10 µA | |
Switch Actuation Level | - | |
Mounting Type | Male 1 1/2" (38.1mm) NPT | |
Material - Housing & Prism | Aluminum | |
Operating Temperature | -40°C ~ 80°C | |
Voltage Rating | 20 ~ 253VAC, 20 ~ 72VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19,646.75000 | $19,646.75 |













