
6036611 | |
|---|---|
DigiKey Part Number | 1882-6036611-ND |
Manufacturer | |
Manufacturer Product Number | 6036611 |
Description | SEN DISP 85MM +/- 20MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2D Laser Displacement Sensor Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 12 ~ 24VDC |
Manufacturer SICK, Inc. | Mounting Type Chassis Mount |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Type 2D Laser Displacement Sensor | Base Product Number |
Installation Distance 65.0mm ~ 105.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12,427.45000 | $12,427.45 |









