Proximity Optical Sensor 0" ~ 35.433" (0mm ~ 900mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6035491

DigiKey Part Number
1882-6035491-ND
Manufacturer
Manufacturer Product Number
6035491
Description
P PROX SENS ENERG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0" ~ 35.433" (0mm ~ 900mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0" ~ 35.433" (0mm ~ 900mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Infrared (880nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Teaching Method
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,997.58000$1,997.58
10$1,751.02300$17,510.23
Manufacturers Standard Package