Image for 1061170 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061170

DigiKey Part Number
1882-1061170-ND
Manufacturer
Manufacturer Product Number
1061170
Description
IMAGE-CAPTURE-DEVICE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Multi Code Reader CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Multi Code Reader
Visual Field (Max)
800.0mm x 550.0mm
Visual Field (Min)
-
Installation Distance
800.0mm ~ 1350.0mm
Resolution
-
Light Source
-
Scan Rate
-
Sensor Type
CMOS
Voltage - Supply
-
Features
-
Mounting Type
Chassis Mount
Termination Style
Connector
Ingress Protection
IP64 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$375,602.35000$375,602.35
Manufacturers Standard Package