Retroreflective Optical Sensor 3.2" ~ 472.441" (80.0mm ~ 12.0m) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6030711

DigiKey Part Number
1882-6030711-ND
Manufacturer
Manufacturer Product Number
6030711
Description
WL100L-E1131 RETRO-REFL. S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.2" ~ 472.441" (80.0mm ~ 12.0m) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
250µs
Manufacturer
SICK, Inc.
Output Configuration
NPN - Dark-ON/Light-ON
Series
Light Source
Red (650nm)
Packaging
Box
Connection Method
Cable
Part Status
Active
Ingress Protection
IP65
Sensing Method
Retroreflective
Cable Length
78.74" (2m)
Sensing Distance
3.2" ~ 472.441" (80.0mm ~ 12.0m)
Adjustment Type
Adjustable, 270° Turn Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,176.46000$3,176.46
Manufacturers Standard Package