
6028958 | |
|---|---|
DigiKey Part Number | 1882-6028958-ND |
Manufacturer | |
Manufacturer Product Number | 6028958 |
Description | DISPLAC SENS, OPTICAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 2.559" ~ 4.134" (65mm ~ 105mm) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 2.559" ~ 4.134" (65mm ~ 105mm) | |
Voltage - Supply | - | |
Response Time | 500µs | |
Output Configuration | NPN/PNP | |
Light Source | Red (650nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 19.685" (500.00mm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30,665.13000 | $30,665.13 |













