Cable Fiber Optic To
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5326221

DigiKey Part Number
1882-5326221-ND
Manufacturer
Manufacturer Product Number
5326221
Description
FIBER OPTIC CBL 3.0M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic To
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
-
2nd Connector
-
Cable Diameter
0.09" (2.2mm)
Cable Type
-
Features
Heat Resistant
Ratings
-
Bend Radius
25mm
Color - Cable
-
Color - Connectors
-
Jacket (Insulation) Material
Stainless Steel
Operating Temperature
-40°C ~ 210°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8,551.10000$8,551.10
Manufacturers Standard Package