
1135464 | |
|---|---|
DigiKey Part Number | 1882-1135464-ND |
Manufacturer | |
Manufacturer Product Number | 1135464 |
Description | PHOTOELECTRIC SENSORS, GTE6SP-1G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.181" ~ 35.433" (30mm ~ 900mm) NPN - Open Collector/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 1.181" ~ 35.433" (30mm ~ 900mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.25ms | |
Output Configuration | NPN - Open Collector/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -30°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,159.48000 | $1,159.48 |

