
2095846 | |
|---|---|
DigiKey Part Number | 1882-2095846-ND |
Manufacturer | |
Manufacturer Product Number | 2095846 |
Description | CIRC CBL 5POS PLUG TO WIRE 29.5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 29.5' (9.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 29.5' (9.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $555.28000 | $555.28 |
| 10 | $471.96300 | $4,719.63 |
| 25 | $442.43840 | $11,060.96 |
| 50 | $421.33700 | $21,066.85 |
| 100 | $411.07660 | $41,107.66 |













