Optical Sensor Ambient 470nm, 525nm, 625nm Digital Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1219607

DigiKey Part Number
1882-1219607-ND
Manufacturer
Manufacturer Product Number
1219607
Description
SENSOR OPT 470NM525NM625NMAMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 470nm, 525nm, 625nm Digital Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Proximity Detection
No
Manufacturer
SICK, Inc.
Output Type
Digital
Series
Voltage - Supply
10.8V ~ 28.8V
Packaging
Bulk
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Ambient
Package / Case
Module
Wavelength
470nm, 525nm, 625nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6,689.67000$6,689.67
Manufacturers Standard Package