Light Curtain 54mm Arm/Foot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217080

DigiKey Part Number
1882-1217080-ND
Manufacturer
Manufacturer Product Number
1217080
Description
LIGHTGRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 54mm Arm/Foot
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
1000mm
Manufacturer
SICK, Inc.
Number of Beams
21
Series
Beam Pitch
50mm
Packaging
Bulk
Operating Range
0 ~ 7.0m
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Protection
Arm/Foot
Operating Temperature
-30°C ~ 55°C
Detection Capability
54mm
Voltage - Supply
19.2 ~ 28.8VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20,449.34000$20,449.34
Manufacturers Standard Package