


1140091 | |
|---|---|
DigiKey Part Number | 1882-1140091-ND |
Manufacturer | |
Manufacturer Product Number | 1140091 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 279.528" (0mm ~ 7.1m) Push-Pull, NPN/PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 279.528" (0mm ~ 7.1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON | |
Light Source | Red (635nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP66, IP67 | |
Cable Length | 4.331" (110.00mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,939.76000 | $2,939.76 |
| 10 | $2,612.83400 | $26,128.34 |















