Resistive Sensor Linear Position Flexible Membrane - Linear Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1133522

DigiKey Part Number
1882-1133522-ND
Manufacturer
Manufacturer Product Number
1133522
Description
DAXLVN-0200BA080000M01
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Flexible Membrane - Linear Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 200.00mm (0 ~ 7.87")
Output
Analog
Output Signal
Clockwise Increase
Actuator Type
Flexible Membrane - Linear
Linearity
-
Resistance
10 kOhms
Resistance Tolerance
-
Voltage - Supply
24V
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5,316.10000$5,316.10
Manufacturers Standard Package