
1120791 | |
---|---|
DigiKey Part Number | 1882-1120791-ND |
Manufacturer | |
Manufacturer Product Number | 1120791 |
Description | PHOTOELECTRIC SENSORS |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 118.110" (5mm ~ 3m) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.197" ~ 118.110" (5mm ~ 3m) | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Response Time | 15ms | |
Output Configuration | Relay - Dark-ON/Light-ON | |
Light Source | Red (500nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 7-Turn Potentiometer | |
Operating Temperature | -30°C ~ 60°C |