
1096026 | |
|---|---|
DigiKey Part Number | 1882-IQ10-02BPSKT0S-ND |
Manufacturer | |
Manufacturer Product Number | 1096026 |
Description | INDUKT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $782.03000 | $782.03 |
| 5 | $725.99200 | $3,629.96 |
| 10 | $705.10900 | $7,051.09 |
| 25 | $680.10880 | $17,002.72 |
| 50 | $662.99320 | $33,149.66 |
| 100 | $647.28450 | $64,728.45 |








