1091947
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1091947

DigiKey Part Number
1882-1091947-ND
Manufacturer
Manufacturer Product Number
1091947
Description
NON-CONTACT SAFETY SWITCHES, IME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
4-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
19.2V ~ 28.8V
Termination Style
Cable with Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,071.42000$2,071.42
10$1,726.52200$17,265.22
25$1,618.95440$40,473.86
50$1,548.37000$77,418.50
Manufacturers Standard Package