
1083724 | |
|---|---|
DigiKey Part Number | 1882-1083724-ND |
Manufacturer | |
Manufacturer Product Number | 1083724 |
Description | PRESSURE SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 14.5PSI (-100kPa ~ 100kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, 0 V ~ 10 V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | -14.5PSI ~ 14.5PSI (-100kPa ~ 100kPa) | |
Output Type | Analog Current/Voltage, NPN/PNP, Push-Pull | |
Output | 4 mA ~ 20 mA, 0 V ~ 10 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 17V ~ 30V | |
Port Size | Female - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | 0°C ~ 60°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,909.51000 | $2,909.51 |














