(HTE,HTB,HL)18(L)-x1GxxB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1080702

DigiKey Part Number
1882-1080702-ND
Manufacturer
Manufacturer Product Number
1080702
Description
SENSOR RETROREFL 10M NPN DO/LO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 393.701" (100mm ~ 10m) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
3.937" ~ 393.701" (100mm ~ 10m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red Laser Diode (655nm)
Connection Method
Cable
Ingress Protection
IP67, IP69K
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-30°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,313.44000$2,313.44
5$2,170.84400$10,854.22
10$2,117.63300$21,176.33
25$2,053.94640$51,348.66
Manufacturers Standard Package