
1079044 | |
---|---|
DigiKey Part Number | 1882-1079044-ND |
Manufacturer | |
Manufacturer Product Number | 1079044 |
Description | SENSOR THROUGH-BEAM 20M NPN/PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 787.402" (0m ~ 20m) NPN/PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 787.402" (0m ~ 20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN/PNP - Dark-ON | |
Light Source | Red LED | |
Connection Method | Cable with Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,614.95000 | $1,614.95 |
5 | $1,510.14400 | $7,550.72 |
10 | $1,471.07500 | $14,710.75 |
25 | $1,424.29720 | $35,607.43 |
50 | $1,392.27160 | $69,613.58 |