Optical Sensor 0.512" (13mm) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1078123

DigiKey Part Number
1882-1078123-ND
Manufacturer
Manufacturer Product Number
1078123
Description
CONTRAST SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.512" (13mm) Push-Pull, NPN/PNP
Datasheet
 Datasheet
EDA/CAD Models
1078123 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
0.512" (13mm)
Voltage - Supply
10.8V ~ 28.8V
Response Time
10µs
Output Configuration
Push-Pull, NPN/PNP
Light Source
RGB LED
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6,069.03000$6,069.03
Manufacturers Standard Package