
1076102 | |
|---|---|
DigiKey Part Number | 1882-1076102-ND |
Manufacturer | |
Manufacturer Product Number | 1076102 |
Description | SENSOR PROXIMITY 300MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.118" ~ 11.811" (3mm ~ 300mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.118" ~ 11.811" (3mm ~ 300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,753.56000 | $1,753.56 |
| 5 | $1,640.32000 | $8,201.60 |
| 10 | $1,598.11200 | $15,981.12 |
| 25 | $1,547.56920 | $38,689.23 |
| 50 | $1,512.95500 | $75,647.75 |














